Parametric Equivalent




SPDM12501B | |
|---|---|
DigiKey Part Number | 1864-1424-ND |
Manufacturer | |
Manufacturer Product Number | SPDM12501B |
Description | AC/DC DIN RAIL SUPPLY 12V 48W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 4A |
Datasheet | Datasheet |
EDA/CAD Models | SPDM12501B Models |
Category | Current - Output (Max) 4A |
Manufacturer Carlo Gavazzi Inc. | Power (Watts) 48W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 86% |
Input Type AC or DC | Operating Temperature -25°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.94" L x 1.18" W x 3.60" H (100.0mm x 30.0mm x 90.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus, TUV |
DC Voltage - Input (Max) 375V | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPDM12501B | WEC | 12 | 2266-SPDM12501B-ND | $1,187.89000 | Parametric Equivalent |


