

C927U222MZWDAA7317 | |
---|---|
DigiKey Part Number | 399-C927U222MZWDAA7317CT-ND - Cut Tape (CT) 399-C927U222MZWDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C927U222MZWDAA7317 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U222MZWDAA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.65000 | $16.50 |
50 | $1.20700 | $60.35 |
100 | $1.07320 | $107.32 |
500 | $0.84574 | $422.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.77561 | $775.61 |
2,000 | $0.71793 | $1,435.86 |
3,000 | $0.68909 | $2,067.27 |