SEK Series; 338; 8x11; T leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK331M016ST

DigiKey Part Number
338-1735-ND
Manufacturer
Manufacturer Product Number
SEK331M016ST
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
720mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 146 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.31000$28.31
10$19.08300$190.83
50$15.25480$762.74
100$14.04810$1,404.81
500$11.97276$5,986.38
1,000$11.32000$11,320.00
2,500$10.62403$26,560.07
5,000$10.30826$51,541.30
Manufacturers Standard Package

Other Suppliers on DigiKey

146In Stock
Ships from WEC