
SD7030-681-R | |
|---|---|
DigiKey Part Number | 283-SD7030-681-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD7030-681-R |
Description | FIXED IND 677.2UH 280MA 3.847OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 677.2 µH Shielded Drum Core, Wirewound Inductor 280 mA 3.847Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD7030-681-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 677.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.847Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.44375 | $14,165.62 |

