ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
S506-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

S506-15-R

DigiKey Part Number
283-S506-15-R-ND
Manufacturer
Manufacturer Product Number
S506-15-R
Description
FUSE GLASS 15A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
125A
Melting I²t
1091.7
Approval Agency
cULus, PSE/JET
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.004 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 84 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$38.74000$193.70
10$35.74200$357.42
15$34.10333$511.55
25$32.13800$803.45
35$30.90629$1,081.72
50$29.64820$1,482.41
125$26.63912$3,329.89
250$24.55712$6,139.28
500$22.62722$11,313.61
Manufacturers Standard Package

Other Suppliers on DigiKey

84In Stock
Ships from WEC