



S505-1-R | |
|---|---|
DigiKey Part Number | 283-S505-1-R-ND |
Manufacturer | |
Manufacturer Product Number | S505-1-R |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.28 | |
Approval Agency | BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1401 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $54.77600 | $273.88 |
| 10 | $50.54200 | $505.42 |
| 15 | $48.21667 | $723.25 |
| 25 | $45.43960 | $1,135.99 |
| 35 | $43.69229 | $1,529.23 |
| 50 | $41.91340 | $2,095.67 |
| 125 | $37.65248 | $4,706.56 |
| 250 | $34.70332 | $8,675.83 |
| 500 | $31.96860 | $15,984.30 |


