



1969823-1 | |
---|---|
DigiKey Part Number | A141558-ND |
Manufacturer | |
Manufacturer Product Number | 1969823-1 |
Description | 250 HIGH TEMPERATURE POSITIVE LO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969823-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Liquid Crystal Polymer (LCP) | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.13000 | $41.30 |
25 | $3.86920 | $96.73 |
50 | $3.68500 | $184.25 |
100 | $3.50860 | $350.86 |
250 | $3.28868 | $822.17 |
500 | $3.13134 | $1,565.67 |
2,000 | $2.83945 | $5,678.90 |
4,000 | $2.70392 | $10,815.68 |