DRA125-681-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRA125-681-R

DRA125-820-R

DigiKey Part Number
283-DRA125-820-RTR-ND - Tape & Reel (TR)
283-DRA125-820-RCT-ND - Cut Tape (CT)
283-DRA125-820-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA125-820-R
Description
FIXED IND 82UH 2.005A 135MOHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82 µH Shielded Wirewound Inductor 2.005 A 135mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA125-820-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
82 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.406A
Shielding
Shielded
DC Resistance (DCR)
135mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 944 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.54000$8.54
10$7.00400$70.04
25$6.47680$161.92
50$6.10560$305.28
100$5.75590$575.59
250$5.32532$1,331.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.19127$3,114.76
1,200$4.89526$5,874.31
1,800$4.73017$8,514.31
3,000$4.53026$13,590.78
4,200$4.40330$18,493.86
6,000$4.27277$25,636.62
15,000$4.00800$60,120.00
Manufacturers Standard Package

Other Suppliers on DigiKey

944In Stock
Ships from WEC