
220A312-4/42-0 | |
---|---|
DigiKey Part Number | 220A312-4/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 220A312-4/42-0 |
Description | HEATSHRINK BOOT SZ12 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 12 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 0.900" (22.86mm) | |
Large Diameter Recovered | 0.440" (11.18mm) | |
Small Diameter Supplied | 0.900" (22.86mm) | |
Small Diameter Recovered | 0.440" (11.18mm) | |
Large Recovered Length | 2.000" (50.80mm) | |
Small Recovered Length | 1.500" (38.10mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
825 | $402.64693 | $332,183.72 |