RF292A2JEGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF292A2JEGA

DigiKey Part Number
708-RF292A2JEGA-ND
Manufacturer
Manufacturer Product Number
RF292A2JEGA
Description
CONN 2.92MM J FLNG MNT 2HOLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
RF292A2JEGA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
-
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$604.83000$604.83
10$514.10800$5,141.08
25$481.94160$12,048.54
50$458.96060$22,948.03
100$437.08560$43,708.56
Manufacturers Standard Package

Other Suppliers on DigiKey

25In Stock
Ships from WEC