


BK/ABC-3/4-R | |
---|---|
DigiKey Part Number | 283-2613-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-3/4-R |
Description | FUSE CERM 750MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.145 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.3 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
5 | $12.92400 | $64.62 |
10 | $11.93100 | $119.31 |
50 | $9.89580 | $494.79 |
100 | $9.12980 | $912.98 |
300 | $8.03147 | $2,409.44 |
500 | $7.56446 | $3,782.23 |
1,000 | $6.97114 | $6,971.14 |
5,000 | $5.75417 | $28,770.85 |