
R82EC3330AA70K | |
|---|---|
DigiKey Part Number  | 399-R82EC3330AA70K-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R82EC3330AA70K  | 
Description  | CAP FILM 0.33UF 10% 100VDC RAD  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R82EC3330AA70K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage Rating - AC  | 63V  | |
Voltage Rating - DC  | 100V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.283" L x 0.177" W (7.20mm x 4.50mm)  | |
Height - Seated (Max)  | 0.378" (9.60mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Applications  | Automotive  | |
Ratings  | AEC-Q200  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.67000 | $3.67 | 
| 10 | $2.24400 | $22.44 | 
| 50 | $1.67420 | $83.71 | 
| 100 | $1.49790 | $149.79 | 
| 500 | $1.20142 | $600.71 | 
| 1,500 | $1.06403 | $1,596.05 | 
| 3,000 | $0.99686 | $2,990.58 | 
| 6,000 | $0.94159 | $5,649.54 | 

