R82CC4330DQ30J is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 12,325
Unit Price: $20.72000
Datasheet

Parametric Equivalent


WEC
In Stock: 13,800
Unit Price: $8.84790
Datasheet
3.3 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82CC4330DQ30J

DigiKey Part Number
399-R82CC4330DQ30JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82CC4330DQ30J
Description
CAP FILM 3.3UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
3.3 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R82CC4330DQ30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.516" (13.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13,800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13,800In Stock
Ships from WEC