
| R60MR41005030K | |
|---|---|
| DigiKey Part Number | 399-R60MR41005030K-ND | 
| Manufacturer | |
| Manufacturer Product Number | R60MR41005030K | 
| Description | CAP FILM AUTOMOTIVE | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R60MR41005030K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 200V | |
| Voltage Rating - DC | 400V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
| Height - Seated (Max) | 0.673" (17.10mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.083" (27.50mm) | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,080 | $6.97924 | $28,475.30 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China