
R60MN41004040K | |
---|---|
DigiKey Part Number | 399-18602-ND |
Manufacturer | |
Manufacturer Product Number | R60MN41004040K |
Description | CAP FILM 1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MN41004040K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.72000 | $15.72 |
10 | $10.56200 | $105.62 |
50 | $8.52180 | $426.09 |
300 | $7.11547 | $2,134.64 |
600 | $6.73557 | $4,041.34 |
1,200 | $6.42268 | $7,707.22 |
2,700 | $6.12604 | $16,540.31 |
5,100 | $5.93629 | $30,275.08 |