



PX0711 | |
|---|---|
DigiKey Part Number | 708-1179-ND |
Manufacturer | |
Manufacturer Product Number | PX0711 |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Standard Buccaneer® Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.59000 | $46.59 |
| 10 | $39.56100 | $395.61 |
| 25 | $37.08200 | $927.05 |
| 50 | $35.31160 | $1,765.58 |
| 100 | $33.62530 | $3,362.53 |
| 300 | $31.11760 | $9,335.28 |
| 500 | $30.01676 | $15,008.38 |
| 1,000 | $28.58494 | $28,584.94 |
| 2,500 | $26.79764 | $66,994.10 |

























