
R46KI322000P0M | |
---|---|
DigiKey Part Number | 399-6819-ND |
Manufacturer | |
Manufacturer Product Number | R46KI322000P0M |
Description | CAP FILM 0.22UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI322000P0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.37000 | $6.37 |
10 | $4.01100 | $40.11 |
50 | $3.07800 | $153.90 |
100 | $2.79130 | $279.13 |
500 | $2.30840 | $1,154.20 |
1,750 | $2.05784 | $3,601.22 |
3,500 | $1.95279 | $6,834.77 |
5,250 | $1.90017 | $9,975.89 |