R46KF233040H1M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 930
Unit Price: $7.00000
Datasheet
R60 & R46 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF233040H1M

DigiKey Part Number
399-12427-ND
Manufacturer
Manufacturer Product Number
R46KF233040H1M
Description
CAP FILM 0.033UF 20% 560VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF233040H1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 930 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.00000$7.00
10$4.42100$44.21
50$3.41300$170.65
100$3.10180$310.18
500$2.57628$1,288.14
1,500$2.33267$3,499.00
3,000$2.21345$6,640.35
6,000$2.11530$12,691.80
Manufacturers Standard Package

Other Suppliers on DigiKey

930In Stock
Ships from WEC