
QTH-060-03-L-D-A-K | |
---|---|
DigiKey Part Number | SAM11633-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-03-L-D-A-K |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-03-L-D-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.32000 | $73.32 |
130 | $68.56185 | $8,913.04 |
260 | $61.33650 | $15,947.49 |
520 | $58.42948 | $30,383.33 |