



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, Shrink Boot Adapter | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.25000 | $23.25 |
| 10 | $19.78400 | $197.84 |
| 25 | $18.54280 | $463.57 |
| 50 | $17.65500 | $882.75 |
| 100 | $16.81140 | $1,681.14 |
| 250 | $15.75864 | $3,939.66 |
| 500 | $15.00626 | $7,503.13 |
| 1,000 | $14.29027 | $14,290.27 |
| 2,500 | $13.39632 | $33,490.80 |

