PTR060V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTR060V
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0040-BK

DigiKey Part Number
283-PTR060V0040-BK-ND
Manufacturer
Manufacturer Product Number
PTR060V0040-BK
Description
PTC RESET FUSE 60V 400MA RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
400 mA
Current - Trip (It)
800 mA
Current - Max
40 A
Time to Trip
3.8 s
Resistance - Initial (Ri) (Min)
550 mOhms
Resistance - Post Trip (R1) (Max)
1.29 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.299" Dia x 0.118" T (7.60mm x 3.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 839 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$1.66564$832.82
Manufacturers Standard Package

Other Suppliers on DigiKey

839In Stock
Ships from WEC