Parametric Equivalent




PM-5R0V305-R | |
|---|---|
DigiKey Part Number | 283-PM-5R0V305-R-ND |
Manufacturer | |
Manufacturer Product Number | PM-5R0V305-R |
Description | CAP 3F -20% +80% 5V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 5 V Radial, Can 70mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.839" L x 0.433" W (21.30mm x 11.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.79000 | $192.79 |
| 10 | $154.28500 | $1,542.85 |
| 50 | $138.89720 | $6,944.86 |
| 100 | $134.13000 | $13,413.00 |
| 500 | $126.05428 | $63,027.14 |



