
PDQ10-Q48-S12-D | |
---|---|
DigiKey Part Number | 102-3873-ND |
Manufacturer | |
Manufacturer Product Number | PDQ10-Q48-S12-D |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 835mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ10-Q48-S12-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 835mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Control Features | Enable, Active High | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $252.57000 | $252.57 |
5 | $243.16000 | $1,215.80 |
12 | $238.18750 | $2,858.25 |
36 | $232.08389 | $8,355.02 |
60 | $229.29483 | $13,757.69 |
108 | $226.12333 | $24,421.32 |
252 | $221.62337 | $55,849.09 |