



PCC-3-R | |
|---|---|
DigiKey Part Number | 283-4258-ND |
Manufacturer | |
Manufacturer Product Number | PCC-3-R |
Description | FUSE BRD MT 3A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 4.4kA DC | |
Melting I²t | 0.75 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $40.87400 | $204.37 |
| 10 | $37.71700 | $377.17 |
| 15 | $35.98467 | $539.77 |
| 25 | $33.91000 | $847.75 |
| 35 | $32.61057 | $1,141.37 |
| 50 | $31.28300 | $1,564.15 |
| 125 | $28.10768 | $3,513.46 |
| 250 | $25.90976 | $6,477.44 |
| 500 | $23.87276 | $11,936.38 |


