Similar

OPL561-OC | |
|---|---|
DigiKey Part Number | 365-1861-ND |
Manufacturer | |
Manufacturer Product Number | OPL561-OC |
Description | SENSOR PHOTOLOGIC SIDE LOOKING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter 3-SIP, Side View |
Datasheet | Datasheet |
EDA/CAD Models | OPL561-OC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector Inverter | |
Package / Case | 3-SIP, Side View | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.62586 | $11,625.86 |



