


OHD3-55B | |
|---|---|
DigiKey Part Number | 399-12176-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-55B |
Description | THERMOSTAT 55DEG C SPST-NC MODUL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 131°F (55°C) SPST-NC Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-55B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 131°F (55°C) | |
Reset Temperature | 113°F (45°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.91000 | $50.91 |
| 5 | $45.80200 | $229.01 |
| 10 | $43.91700 | $439.17 |
| 25 | $41.65720 | $1,041.43 |
| 50 | $40.11860 | $2,005.93 |
| 100 | $38.70560 | $3,870.56 |
| 500 | $35.86280 | $17,931.40 |
| 1,000 | $34.80343 | $34,803.43 |


