
MLP171M450EA1A | |
---|---|
DigiKey Part Number | MLP171M450EA1A-ND |
Manufacturer | |
Manufacturer Product Number | MLP171M450EA1A |
Description | CAP ALUM 170UF 20% 450V FLATPACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 170 µF 450 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 973mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 973mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 2.000" L x 1.750" W (50.80mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,010.56900 | $10,105.69 |