MLP113M050EB0A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


WEC
In Stock: 997
Unit Price: $147.98000
Datasheet
11000 µF 50 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 36mOhm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP113M050EB0A

DigiKey Part Number
338-1192-ND
Manufacturer
Manufacturer Product Number
MLP113M050EB0A
Description
CAP ALUM 11000UF 20% 50V FLATPAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11000 µF 50 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 36mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tray
Lead Spacing
1.000" (25.40mm)
Part Status
Active
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Capacitance
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
FlatPack, Tabbed
ESR (Equivalent Series Resistance)
36mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLP113M050EB0DWEC9972266-MLP113M050EB0D-ND$147.98000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$703.51000$703.51
16$548.41000$8,774.56
56$508.30750$28,465.22
104$498.39923$51,833.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1In Stock
Ships from WEC