
MLP113M050EB0D | |
|---|---|
DigiKey Part Number | 338-4390-ND |
Manufacturer | |
Manufacturer Product Number | MLP113M050EB0D |
Description | CAP ALUM 11000UF 20% 50V FLATPAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11000 µF 50 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 36mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.6 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,228.46000 | $1,228.46 |
| 16 | $989.10813 | $15,825.73 |
| 56 | $943.65500 | $52,844.68 |

