
MKS2P1DDC24 | |
|---|---|
DigiKey Part Number | 2266-MKS2P1DDC24-ND |
Manufacturer | |
Manufacturer Product Number | MKS2P1DDC24 |
Description | MKS2P1DDC24 |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Coil Current | 55.8 mA | |
Coil Type | Non Latching | |
Features | Diode, Mechanical Indicator | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 30 ms | |
Release Time | 40 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Relay Type | ||
Coil Resistance | 430 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $138.54000 | $554.16 |
| 52 | $131.46846 | $6,836.36 |
| 100 | $125.01930 | $12,501.93 |

