Image for MK2PNSDC12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK2PNSDC12

DigiKey Part Number
2266-MK2PNSDC12-ND
Manufacturer
Manufacturer Product Number
MK2PNSDC12
Description
SUPER MK RELAY
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 250VDC - Max
Coil Current
126 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.8 VDC
Operate Time
30 ms
Release Time
20 ms
Operating Temperature
-10°C ~ 40°C
Contact Material
Silver (Ag)
Relay Type
Coil Resistance
95 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $310.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$88.34500$883.45
40$84.77075$3,390.83
150$81.42960$12,214.44