ME40A1203N01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 242
Unit Price: $265.72000
Datasheet

Parametric Equivalent


WEC
In Stock: 34
Unit Price: $219.47333
Datasheet
12V 41 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME40A1203N01

DigiKey Part Number
ME40A1203N01-ND
Manufacturer
Manufacturer Product Number
ME40A1203N01
Description
AC/DC DESKTOP ADAPTER 12V 41W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V 41 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3.4A
Power (Watts)
41 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
57" (1.45m)
Input Connector
IEC 320-C8
Size / Dimension
3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm)
Approval Agency
CB, CE, DEMKO, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 34 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
250$222.91280$55,728.20
Manufacturers Standard Package

Other Suppliers on DigiKey

34In Stock
Ships from WEC