
| ME240A2451F01 | |
|---|---|
| DigiKey Part Number | 271-3048-ND | 
| Manufacturer | |
| Manufacturer Product Number | ME240A2451F01 | 
| Description | AC/DC DESKTOP ADAPTER 24V 240W | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 24V 240 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SL POWER / Advanced Energy | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Region Utilized | International | |
| Form | Desktop (Class I) | |
| Input Type | Cord (Sold Separately) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 24V | |
| Current - Output (Max) | 10A | |
| Power (Watts) | 240 W | |
| No Load Power Consumption | 150mW (Max) | |
| Polarization | - | |
| Applications | Medical | |
| Efficiency | Level VI, CoC Tier 2 | |
| Operating Temperature | -20°C ~ 50°C | |
| Output Connector | Rectangular, 6 Position | |
| Cord Length | 39.4" (1.00m) | |
| Input Connector | IEC 320-C14 | |
| Size / Dimension | 8.40" L x 4.25" W x 1.85" H (213.4mm x 108.0mm x 47.0mm) | |
| Approval Agency | CE | |
| Standard Number | 60601-1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,636.92000 | $1,636.92 | 
| 5 | $1,505.24400 | $7,526.22 | 
| 24 | $1,387.12167 | $33,290.92 | 
| 48 | $1,337.92438 | $64,220.37 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China