MAP40-3105 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bel Power Solutions
In Stock: 83
Unit Price: $2,445.81000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 21
Unit Price: $137.30000
Datasheet
Open Frame AC DC Converters 3 Output 5V 12V -5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAP40-3105

DigiKey Part Number
179-2005-ND
Manufacturer
Manufacturer Product Number
MAP40-3105
Description
AC/DC CONVERTER 5V 12V -5V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
500 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
2.6 kV
Part Status
Obsolete
Efficiency
70%
Type
Open Frame
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Remote Sense, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
Voltage - Output 2
12V
Approval Agency
CE
Voltage - Output 3
-5V
Minimum Load Required
Yes
Current - Output 1
3 A
Base Product Number
Current - Output 2
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAP40-3105GBel Power Solutions83MAP40-3105G-ND$2,445.81000Direct
PT-45AMEAN WELL USA Inc.211866-3924-ND$137.30000Similar
Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4In Stock
Ships from WEC