
MAP40-3105G | |
|---|---|
DigiKey Part Number | MAP40-3105G-ND |
Manufacturer | |
Manufacturer Product Number | MAP40-3105G |
Description | AC/DC CONVERTER 5V 12V -5V 40W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 500 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 2.6 kV |
Part Status Active | Efficiency 70% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Output 2 12V | Approval Agency CE |
Voltage - Output 3 -5V | Minimum Load Required Yes |
Current - Output 1 3 A | Base Product Number |
Current - Output 2 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,445.81000 | $2,445.81 |
| 5 | $2,329.41400 | $11,647.07 |
| 10 | $2,281.03100 | $22,810.31 |
| 30 | $2,206.36833 | $66,191.05 |

