
M3253503E1B102JZMB | |
|---|---|
DigiKey Part Number | 2266-M3253503E1B102JZMB-ND |
Manufacturer | |
Manufacturer Product Number | M3253503E1B102JZMB |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253503E1B102JZMB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Failure Rate M (1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.99mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3253503E1B102JZMBTR | KEMET | 1,613 | 1001-2502-1-ND | $45.55000 | Parametric Equivalent |
| M3253503E1B102JZMB | WEC | 175 | 2266-M3253503E1B102JZMB-ND | $42.59533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $42.59533 | $638.93 |

