LE150S-VN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LE150S-VN
LE150SXXCD Series

LE150S48VN

DigiKey Part Number
271-2830-ND
Manufacturer
Manufacturer Product Number
LE150S48VN
Description
LED DRIVER CV AC/DC 48V 3.13A
Customer Reference
Detailed Description
3.13A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
48V
Current - Output (Max)
3.13A
Power (Watts)
150 W
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-35°C ~ 70°C
Efficiency
93%
Termination Style
Wire Leads
Size / Dimension
8.90" L x 2.66" W x 1.57" H (226.0mm x 67.5mm x 40.0mm)
Approval Agency
CE, CSA, EN, UL
Mounting Type
Chassis Mount
Weight
3.3 lbs (1.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

10In Stock
Ships from WEC