
L717TWC8W8P | |
---|---|
DigiKey Part Number | L717TWC8W8P-ND |
Manufacturer | |
Manufacturer Product Number | L717TWC8W8P |
Description | CONN D-SUB HOUSING PLUG 8POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.12000 | $27.12 |
10 | $23.05300 | $230.53 |
25 | $21.60200 | $540.05 |
50 | $20.57120 | $1,028.56 |
200 | $18.65310 | $3,730.62 |
400 | $17.76268 | $7,105.07 |
600 | $17.26192 | $10,357.15 |
1,000 | $16.65095 | $16,650.95 |
2,600 | $15.56634 | $40,472.48 |