Similar
Similar
Similar
Similar





L717DFA15P | |
|---|---|
DigiKey Part Number | L717DFA15P-ND |
Manufacturer | |
Manufacturer Product Number | L717DFA15P |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DFA15P Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 20.0µin (0.51µm) |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA15P064HTXLF | Amphenol CS (FCI) | 663 | 609-5885-ND | $10.03000 | Similar |
| DA15P064TXLF | Amphenol CS (FCI) | 1,360 | 609-1512-ND | $8.71000 | Similar |
| DA15P065HTXLF | Amphenol CS (FCI) | 356 | 609-6505-ND | $28.04000 | Similar |
| DA15P065TXLF | Amphenol CS (FCI) | 464 | 609-5886-ND | $21.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.86000 | $89.86 |
| 10 | $76.36100 | $763.61 |
| 25 | $71.57640 | $1,789.41 |
| 50 | $68.15960 | $3,407.98 |
| 200 | $61.80885 | $12,361.77 |
| 400 | $58.86100 | $23,544.40 |
| 600 | $57.20273 | $34,321.64 |
| 1,000 | $55.18016 | $55,180.16 |















