KW-5R5C224H-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1,648
Unit Price: $58.13000
Datasheet

Parametric Equivalent


WEC
In Stock: 324
Unit Price: $59.61000
Datasheet
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 2000 Hrs @ 85°C
Coin Cell Supercapacitors for real-time clock (RTC) backup
What is the difference between a battery and a supercapacitor?

KW-5R5C224H-R

DigiKey Part Number
283-KW-5R5C224H-R-ND
Manufacturer
Manufacturer Product Number
KW-5R5C224H-R
Description
CAP 220MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
220 mF
Size / Dimension
0.531" Dia (13.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.348" (8.85mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW-5R5C224-REaton - Electronics Division1,648283-KW-5R5C224-R-ND$58.13000Parametric Equivalent
KW-5R5C224H-RWEC3242266-KW-5R5C224H-R-ND$59.61000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 324 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$59.61000$59.61
10$44.14100$441.41
50$37.96200$1,898.10
400$33.18013$13,272.05
800$32.11288$25,690.30
1,200$31.57803$37,893.64
Manufacturers Standard Package

Other Suppliers on DigiKey

324In Stock
Ships from WEC