KR-5R5H105-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 3,069
Unit Price: $433.13000
Datasheet
KR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KR Series
Coin Cell Supercapacitors for real-time clock (RTC) backup
How to correctly size a Supercapacitor

KR-5R5H105-R

DigiKey Part Number
283-KR-5R5H105-R-ND
Manufacturer
Manufacturer Product Number
KR-5R5H105-R
Description
CAP 1F -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can, Horizontal 30Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
KR-5R5H105-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
1 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
30Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can, Horizontal
Lead Spacing
0.787" (20.00mm)
Size / Dimension
0.748" Dia (19.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,288 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$54.03000$54.03
10$39.74900$397.49
50$34.03620$1,701.81
100$32.26920$3,226.92
600$29.01767$17,410.60
1,200$28.13712$33,764.54
3,000$27.20693$81,620.79
Manufacturers Standard Package

Other Suppliers on DigiKey

1,288In Stock
Ships from WEC