
MPC52200J | |
---|---|
DigiKey Part Number | MPC52200J-ND |
Manufacturer | |
Manufacturer Product Number | MPC52200J |
Description | RES 20 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Non-Inductive, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.100" W (12.70mm x 2.54mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.76975 | $17,769.75 |