




IELHK11-1-72-50.0-01-V | |
|---|---|
DigiKey Part Number | 723-1444-ND |
Manufacturer | |
Manufacturer Product Number | IELHK11-1-72-50.0-01-V |
Description | CIR BRKR 50A 240VAC 80VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 240 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Tray | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IELHK11-1-72-50.0-01-V | WEC | 6 | 2266-IELHK11-1-72-50.0-01-V-ND | $2,203.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,316.56333 | $3,949.69 |




