
HRP2320-9RG | |
|---|---|
DigiKey Part Number | 179-2537-ND |
Manufacturer | |
Manufacturer Product Number | HRP2320-9RG |
Description | DC/DC CONVERTER 2X12V 288W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 12V 12V 12A, 12A 150V Input |
Datasheet | Datasheet |
EDA/CAD Models | HRP2320-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 150V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A, 12A | |
Power (Watts) | 288W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 94.5% | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.63" L x 4.37" W x 3.15" H (168.5mm x 111.0mm x 80.0mm) | |
Approval Agency | CE, CSA, EN, IEC, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,118.40000 | $8,118.40 |
| 5 | $7,814.73400 | $39,073.67 |
| 10 | $7,687.25900 | $76,872.59 |


