HM2J08PE5110N9LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HM2J08PE5110N9LF
HM2J08PE5110N9LF
HM2J08PE5110N9LF
Amphenol ICC’s Millipacs® High Speed Connectors

HM2J08PE5110N9LF

DigiKey Part Number
609-2123-ND
Manufacturer
Manufacturer Product Number
HM2J08PE5110N9LF
Description
CONN HEADER 125POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HM2J08PE5110N9LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
B 25
Number of Positions
125
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 106 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$82.97000$82.97
10$70.49800$704.98
25$66.08040$1,652.01
50$62.92480$3,146.24
192$57.22635$10,987.46
384$54.49708$20,926.88
576$52.96156$30,505.86
1,152$50.43667$58,103.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

106In Stock
Ships from WEC