
HIH-4031-003 | |
---|---|
DigiKey Part Number | 480-HIH-4031-003-ND |
Manufacturer | |
Manufacturer Product Number | HIH-4031-003 |
Description | SENSOR HUMIDITY 5V ANLG 3.5% SMD |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | 3.268V @ 75.3%RH | |
Accuracy | ±3.5% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 4V ~ 5.8V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | 4-SMD | |
Base Product Number |