

PXP4013/02P | |
---|---|
DigiKey Part Number | 708-2818-ND |
Manufacturer | |
Manufacturer Product Number | PXP4013/02P |
Description | CONN RCPT HSNG MALE 2POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle Housing Panel Mount, Through Hole UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PXP4013/02P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 2 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130.55000 | $130.55 |
10 | $110.92200 | $1,109.22 |
25 | $103.97760 | $2,599.44 |
50 | $99.01320 | $4,950.66 |
100 | $94.28940 | $9,428.94 |
250 | $88.39076 | $22,097.69 |
500 | $84.17688 | $42,088.44 |
1,000 | $80.16506 | $80,165.06 |