Parametric Equivalent
Parametric Equivalent


G881H1422CEU | |
|---|---|
DigiKey Part Number | G881H1422CEU-ND |
Manufacturer | |
Manufacturer Product Number | G881H1422CEU |
Description | CONN RCPT HSG 14POS 3.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H1422CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.63200 | $16.32 |
| 25 | $1.53360 | $38.34 |
| 50 | $1.45880 | $72.94 |
| 100 | $1.38940 | $138.94 |
| 250 | $1.30176 | $325.44 |
| 500 | $1.23960 | $619.80 |
| 1,000 | $1.18037 | $1,180.37 |
| 2,500 | $1.10636 | $2,765.90 |









