FC-325, CII Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC-325, CII Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

FC-325-7

DigiKey Part Number
A124246-ND
Manufacturer
Manufacturer Product Number
FC-325-7
Description
RELAY GEN PURPOSE 3PST 25A 28V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PST-NO (DM) (3 Form X)
Contact Rating (Current)
25 A
Switching Voltage
115VAC, 28VDC - Nom
Load - Max Switching
-
Coil Current
175 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Hook
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
1.5 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-70°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
160 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$9,689.18100$96,891.81

Other Suppliers on DigiKey

2In Stock
Ships from WEC