
DSF207Q3R0 | |
---|---|
DigiKey Part Number | 2266-DSF207Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF207Q3R0 |
Description | CAPACITOR 200F -10%, +30% 3V TH |
Customer Reference | |
Detailed Description | 200 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 6mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier / Illinois Capacitor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 200 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 6mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $86.39700 | $863.97 |
40 | $84.75050 | $3,390.02 |
50 | $79.96800 | $3,998.40 |